Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

16SVT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 16V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 55 Weeks

  • 400
    $1.035
  • 800
    $0.990
  • 1,200
    $0.988
See More
  • 55 Weeks

  • 500
    $0.596
  • 1,000
    $0.569
  • 2,500
    $0.537
See More
  • 55 Weeks

  • 500
    $0.596
  • 1,000
    $0.569
  • 2,500
    $0.537
See More
  • 55 Weeks

  • 500
    $0.596
  • 1,000
    $0.569
  • 2,500
    $0.537
See More
  • 55 Weeks

  • 200
    $0.722
  • 400
    $0.700
  • 1,000
    $0.669
See More
  • 55 Weeks

  • 200
    $0.722
  • 400
    $0.700
  • 1,000
    $0.669
See More
  • 55 Weeks

  • 200
    $0.722
  • 400
    $0.700
  • 1,000
    $0.669
See More
  • 55 Weeks

  • 200
    $0.881
  • 400
    $0.879
  • 600
    $0.841
See More
  • 55 Weeks

  • 200
    $0.881
  • 400
    $0.879
  • 600
    $0.841
See More
  • 55 Weeks

  • 200
    $0.881
  • 400
    $0.879
  • 600
    $0.841
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!