Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products
  • 55 Weeks

  • 1,000
    $0.5434
  • 3,000
    $0.4988
  • 5,000
    $0.4975
See More

16SVPS82M

Panasonic

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 5000h 105C T/R

  • 55 Weeks

  • 250
    $1.064
  • 500
    $0.798
  • 750
    $0.745
See More

16SVPS82M

Panasonic

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 5000h 105C T/R

  • 55 Weeks

  • 250
    $1.064
  • 500
    $0.798
  • 750
    $0.745
See More

16SVPS82M

Panasonic

Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.9mm) SMD 0.03 Ohm 2760mA 5000h 105C T/R

  • 55 Weeks

  • 250
    $1.064
  • 500
    $0.798
  • 750
    $0.745
See More

16SVPT1000M

Panasonic

The 16SVPT1000M is a surface-mount conductive polymer aluminum solid capacitor featuring a 16V rated voltage and ...

  • On Order: 400

    Ships 9/8/27


  • 400
    $1.60
  • 800
    $1.57
  • 1,200
    $1.52
See More

16SVPT1000M

Panasonic

The 16SVPT1000M is a surface-mount conductive polymer aluminum solid capacitor featuring a 16V rated voltage and ...

  • On Order: 400

    Ships 9/8/27


  • 400
    $1.60
  • 800
    $1.57
  • 1,200
    $1.52
See More

16SVPT1000M

Panasonic

The 16SVPT1000M is a surface-mount conductive polymer aluminum solid capacitor featuring a 16V rated voltage and ...

  • On Order: 400

    Ships 9/8/27


  • 400
    $1.60
  • 800
    $1.57
  • 1,200
    $1.52
See More

16SVPT270M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 270uF - 16V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 55 Weeks

  • 500
    $0.763
  • 1,000
    $0.730
  • 3,000
    $0.700
See More

16SVPT270M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 270uF - 16V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 55 Weeks

  • 500
    $0.763
  • 1,000
    $0.730
  • 3,000
    $0.700
See More

16SVPT270M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 270uF - 16V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 55 Weeks

  • 500
    $0.763
  • 1,000
    $0.730
  • 3,000
    $0.700
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!