Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

16SVPG330MX

Panasonic

Conductive Polymer Aluminum Capacitor - 330uF ±20% - 16V - ESR: 16mOhm - SMT - 8mm Dia x 6.9mm

  • 55 Weeks

  • 250
    $1.104
  • 500
    $1.055
  • 1,000
    $1.010
See More

16SVPG330MX

Panasonic

Conductive Polymer Aluminum Capacitor - 330uF ±20% - 16V - ESR: 16mOhm - SMT - 8mm Dia x 6.9mm

  • 55 Weeks

  • 250
    $1.104
  • 500
    $1.055
  • 1,000
    $1.010
See More

16SVPG330MX

Panasonic

Conductive Polymer Aluminum Capacitor - 330uF ±20% - 16V - ESR: 16mOhm - SMT - 8mm Dia x 6.9mm

  • 55 Weeks

  • 250
    $1.104
  • 500
    $1.055
  • 1,000
    $1.010
See More

16SVPG560M

Panasonic

Conductive Polymer Aluminum Capacitor - 560uF ±20% - 16V - ESR: 10mOhm - SMT - 8mm Dia x 11.9mm

  • 55 Weeks

  • 250
    $1.35
  • 500
    $1.29
  • 1,000
    $1.23
See More

16SVPG560M

Panasonic

Conductive Polymer Aluminum Capacitor - 560uF ±20% - 16V - ESR: 10mOhm - SMT - 8mm Dia x 11.9mm

  • 55 Weeks

  • 250
    $1.35
  • 500
    $1.29
  • 1,000
    $1.23
See More

16SVPG560M

Panasonic

Conductive Polymer Aluminum Capacitor - 560uF ±20% - 16V - ESR: 10mOhm - SMT - 8mm Dia x 11.9mm

  • 55 Weeks

  • 250
    $1.35
  • 500
    $1.29
  • 1,000
    $1.23
See More

16SVPG680M

Panasonic

Conductive Polymer Aluminum Capacitor - 680uF ±20% - 16V - ESR: 8mOhm - SMT - 8mm Dia x 10mm

  • 55 Weeks

  • 400
    $1.42
  • 800
    $1.36
  • 1,200
    $1.30
See More

16SVPG680M

Panasonic

Conductive Polymer Aluminum Capacitor - 680uF ±20% - 16V - ESR: 8mOhm - SMT - 8mm Dia x 10mm

  • 55 Weeks

  • 400
    $1.42
  • 800
    $1.36
  • 1,200
    $1.30
See More

16SVPG680M

Panasonic

Conductive Polymer Aluminum Capacitor - 680uF ±20% - 16V - ESR: 8mOhm - SMT - 8mm Dia x 10mm

  • 55 Weeks

  • 400
    $1.42
  • 800
    $1.36
  • 1,200
    $1.30
See More

16SVPG820M

Panasonic

Conductive Polymer Aluminum Capacitor - 820uF ±20% - 16V - ESR: 9mOhm - SMT - 10mm Dia x 10mm

  • On Order: 500

    Ships 9/6/27


  • 125
    $2.15
  • 250
    $2.14
  • 375
    $2.13
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!