Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

10SVPS330M

Panasonic

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105°C T/R

  • In Stock: 500

    Immediately


  • 500
    $0.640
  • 1,000
    $0.627
  • 2,500
    $0.609
See More

10SVPS330M

Panasonic

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.024 Ohm 3770mA 5000h 105°C T/R

  • In Stock: 500

    Immediately


  • 500
    $0.640
  • 1,000
    $0.627
  • 2,500
    $0.609
See More
  • 55 Weeks

  • 375
    $0.6722
  • 750
    $0.5041
  • 1,125
    $0.4705
See More
  • 55 Weeks

  • 375
    $0.6722
  • 750
    $0.5041
  • 1,125
    $0.4705
See More

10SVPS68M

Panasonic

Cap Aluminum Polymer 68uF 10VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 5000h 105C T/R

  • 55 Weeks

  • 1,000
    $0.5536
  • 3,000
    $0.5081
  • 5,000
    $0.5068
See More

10SVPS68M

Panasonic

Cap Aluminum Polymer 68uF 10VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 5000h 105C T/R

  • 55 Weeks

  • 1,000
    $0.5536
  • 3,000
    $0.5081
  • 5,000
    $0.5068
See More
  • 55 Weeks

  • 250
    $1.056
  • 500
    $0.792
  • 750
    $0.739
See More
  • 55 Weeks

  • 250
    $1.056
  • 500
    $0.792
  • 750
    $0.739
See More

10SVQP150M

Panasonic

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R

  • 55 Weeks

  • 500
    $0.693
  • 1,000
    $0.662
  • 3,000
    $0.608
See More

10SVQP150M

Panasonic

Cap Aluminum Polymer 150uF 10VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125C T/R

  • 55 Weeks

  • 500
    $0.693
  • 1,000
    $0.662
  • 3,000
    $0.608
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!