Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products
  • 55 Weeks

  • 250
    $1.288
  • 500
    $0.966
  • 750
    $0.902
See More
  • 55 Weeks

  • 250
    $1.288
  • 500
    $0.966
  • 750
    $0.902
See More
  • 55 Weeks

  • 250
    $1.141
  • 500
    $0.856
  • 750
    $0.799
See More
  • 55 Weeks

  • 250
    $1.141
  • 500
    $0.856
  • 750
    $0.799
See More
  • 55 Weeks

  • 50
    $0.6279
  • 250
    $0.5266
  • 1,000
    $0.4873
See More
  • 55 Weeks

  • 50
    $0.6279
  • 250
    $0.5266
  • 1,000
    $0.4873
See More
  • Discontinued & Replaced

  • Discontinued & Replaced

10SVPC120M

Panasonic

The 10SVPC120M is a surface-mount conductive polymer aluminum solid capacitor with a rated voltage of 10V and a c ...

  • In Stock: 5000

    Immediately


  • 1,000
    $0.3724
  • 3,000
    $0.3298
  • 5,000
    $0.3151
See More

10SVPC120M

Panasonic

The 10SVPC120M is a surface-mount conductive polymer aluminum solid capacitor with a rated voltage of 10V and a c ...

  • In Stock: 5000

    Immediately


  • 1,000
    $0.3724
  • 3,000
    $0.3298
  • 5,000
    $0.3151
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!