Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

35SEPF82M+TSS

Panasonic

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 4000mA 5000h 105ƒA€A°C T/R

  • In Stock: 969

    Immediately

  • On Order: 4000

    Ships 11/11/27


  • 500
    $0.904
  • 1,000
    $0.819
  • 3,000
    $0.816
See More

35SEPF82M+TSS

Panasonic

Cap Aluminum Polymer 82uF 35VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 4000mA 5000h 105ƒA€A°C T/R

  • In Stock: 969

    Immediately

  • On Order: 4000

    Ships 11/11/27


  • 500
    $0.904
  • 1,000
    $0.819
  • 3,000
    $0.816
See More

20SEPF120M+TSS

Panasonic

Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105ƒA€A°C T/R

  • On Order: 3000

    Ships 8/4/27


  • 50
    $0.5456
  • 500
    $0.4433
  • 1,500
    $0.4234
See More

20SEPF120M+TSS

Panasonic

Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105ƒA€A°C T/R

  • On Order: 3000

    Ships 8/4/27


  • 50
    $0.5456
  • 500
    $0.4433
  • 1,500
    $0.4234
See More

10SVP330MX

Panasonic

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R

  • In Stock: 558

    Immediately


  • 500
    $0.720
  • 1,000
    $0.656
  • 2,500
    $0.618
See More

10SVP330MX

Panasonic

Cap Aluminum Polymer 330uF 10VDC 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000h 105°C T/R

  • In Stock: 558

    Immediately


  • 500
    $0.720
  • 1,000
    $0.656
  • 2,500
    $0.618
See More

32SEPF68M

Panasonic

Cap Aluminum Polymer 68uF 32VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 3200mA 5000h 105C Bulk

  • In Stock: 405

    Immediately


  • 200
    $1.063
  • 400
    $1.042
  • 1,000
    $0.854
See More

32SEPF68M

Panasonic

Cap Aluminum Polymer 68uF 32VDC 20%( 8 X 7mm) Radial 3.5mm 0.025 Ohm 3200mA 5000h 105C Bulk

  • In Stock: 405

    Immediately


  • 200
    $1.063
  • 400
    $1.042
  • 1,000
    $0.854
See More

6SEPC470MW+TSS

Panasonic

Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C T/R

  • In Stock: 2320

    Immediately


  • 50
    $0.4017
  • 500
    $0.3763
  • 1,500
    $0.3641
See More

6SEPC470MW+TSS

Panasonic

Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C T/R

  • In Stock: 2320

    Immediately


  • 50
    $0.4017
  • 500
    $0.3763
  • 1,500
    $0.3641
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!