Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

16SEP150M

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 3020mA 3000h 105C Bulk

  • 55 Weeks

  • 200
    $1.024
  • 400
    $0.933
  • 1,000
    $0.897
See More

16SEP150M

Panasonic

Cap Aluminum Polymer 150uF 16VDC 20% (10 X 8mm) Radial 5mm 0.03 Ohm 3020mA 3000h 105C Bulk

  • 55 Weeks

  • 200
    $1.024
  • 400
    $0.933
  • 1,000
    $0.897
See More

16SEPF560M

Panasonic

Cap Aluminum Polymer 560uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105ƒA€A°C T/R

  • 55 Weeks

  • 200
    $0.760
  • 400
    $0.730
  • 1,000
    $0.691
See More

16SEPF560M

Panasonic

Cap Aluminum Polymer 560uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.014 Ohm 4950mA 5000h 105ƒA€A°C T/R

  • 55 Weeks

  • 200
    $0.760
  • 400
    $0.730
  • 1,000
    $0.691
See More

4SVP560M

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.9mm) SMD 0.013 Ohm 4520mA 2000h 105C T/R

  • In Stock: 800

    Immediately


  • 400
    $0.788
  • 800
    $0.780
  • 1,200
    $0.743
See More

4SVP560M

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.9mm) SMD 0.013 Ohm 4520mA 2000h 105C T/R

  • In Stock: 800

    Immediately


  • 400
    $0.788
  • 800
    $0.780
  • 1,200
    $0.743
See More

6SEP330M

Panasonic

Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105°C T/R

  • 55 Weeks

  • 200
    $0.862
  • 400
    $0.814
  • 1,000
    $0.797
See More

6SEP330M

Panasonic

Cap Aluminum Polymer 330uF 6.3VDC 20% (10 X 8mm) Radial 5mm 0.025 Ohm 3700mA 3000h 105°C T/R

  • 55 Weeks

  • 200
    $0.862
  • 400
    $0.814
  • 1,000
    $0.797
See More

16SEP180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 3640mA 3000h 105°C Bag

  • 55 Weeks

  • 200
    $0.941
  • 400
    $0.939
  • 600
    $0.899
See More

16SEP180M

Panasonic

Cap Aluminum Polymer 180uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.02 Ohm 3640mA 3000h 105°C Bag

  • 55 Weeks

  • 200
    $0.941
  • 400
    $0.939
  • 600
    $0.899
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!