Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

16SEP330M+T

Panasonic

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105A°C T/R

  • In Stock: 1364

    Immediately


  • 50
    $1.229
  • 250
    $1.011
  • 500
    $1.004
See More

16SEP330M+T

Panasonic

Cap Aluminum Polymer 330uF 16VDC 20% (10 X 13mm) Radial 5mm 0.016 Ohm 4720mA 3000h 105A°C T/R

  • In Stock: 1364

    Immediately


  • 50
    $1.229
  • 250
    $1.011
  • 500
    $1.004
See More

16SEPF1000M+T

Panasonic

Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105ƒA€A°C T/R

  • On Order: 1000

    Ships 4/15/27


  • 500
    $0.990
  • 1,000
    $0.926
  • 2,500
    $0.868
See More

16SEPF1000M+T

Panasonic

Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105ƒA€A°C T/R

  • On Order: 1000

    Ships 4/15/27


  • 500
    $0.990
  • 1,000
    $0.926
  • 2,500
    $0.868
See More

4SEPC560M

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk

  • In Stock: 120

    Immediately


  • 1
    $0.7799
  • 200
    $0.7090
  • 400
    $0.6940
See More

4SEPC560M

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk

  • In Stock: 120

    Immediately


  • 1
    $0.7799
  • 200
    $0.7090
  • 400
    $0.6940
See More

25SEPF82M

Panasonic

Cap Aluminum Polymer 82uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.028 Ohm 3000mA 5000h 105°C T/R

  • 55 Weeks

  • 200
    $0.6113
  • 400
    $0.5878
  • 1,000
    $0.5567
See More

25SEPF82M

Panasonic

Cap Aluminum Polymer 82uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.028 Ohm 3000mA 5000h 105°C T/R

  • 55 Weeks

  • 200
    $0.6113
  • 400
    $0.5878
  • 1,000
    $0.5567
See More

10SEP560M

Panasonic

Cap Aluminum Polymer 560uF 10VDC 20% (10 X 13mm) Radial 5mm 0.013 Ohm 5230mA 3000h 105°C T/R

  • In Stock: 155

    Immediately


  • 1
    $0.7062
  • 200
    $0.6420
  • 400
    $0.6290
See More

10SEP560M

Panasonic

Cap Aluminum Polymer 560uF 10VDC 20% (10 X 13mm) Radial 5mm 0.013 Ohm 5230mA 3000h 105°C T/R

  • In Stock: 155

    Immediately


  • 1
    $0.7062
  • 200
    $0.6420
  • 400
    $0.6290
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!