Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

50SEK22M

Panasonic

Cap Aluminum Polymer 22uF 50VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 820mA 1000h 125C

  • In Stock: 950

    Immediately


  • 500
    $0.6079
  • 1,000
    $0.5624
  • 2,500
    $0.5610
See More

50SEK22M

Panasonic

Cap Aluminum Polymer 22uF 50VDC 20% (6.3 X 6mm) Radial 2.5mm 0.035 Ohm 820mA 1000h 125C

  • In Stock: 950

    Immediately


  • 500
    $0.6079
  • 1,000
    $0.5624
  • 2,500
    $0.5610
See More

4SVPC150M

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105ƒA€A°C T/R

  • 55 Weeks

  • 375
    $0.784
  • 750
    $0.588
  • 1,125
    $0.549
See More

4SVPC150M

Panasonic

Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105ƒA€A°C T/R

  • 55 Weeks

  • 375
    $0.784
  • 750
    $0.588
  • 1,125
    $0.549
See More

16SVPG270M

Panasonic

The 16SVPG270M is a surface-mount, conductive polymer aluminum solid capacitor with a rated voltage of 16V and a ...

  • On Order: 6000

    Ships 11/1/27


  • 500
    $0.693
  • 1,000
    $0.664
  • 2,500
    $0.627
See More

16SVPG270M

Panasonic

The 16SVPG270M is a surface-mount, conductive polymer aluminum solid capacitor with a rated voltage of 16V and a ...

  • On Order: 6000

    Ships 11/1/27


  • 500
    $0.693
  • 1,000
    $0.664
  • 2,500
    $0.627
See More

16SVP3R3M

Panasonic

Cap Aluminum Polymer 3.3uF 16VDC 20% (4 X 5.4mm) SMD 0.26 Ohm 660mA 2000h 105°C T/R

  • In Stock: 2000

    Immediately


  • 250
    $0.974
  • 500
    $0.933
  • 2,000
    $0.851
See More

16SVP3R3M

Panasonic

Cap Aluminum Polymer 3.3uF 16VDC 20% (4 X 5.4mm) SMD 0.26 Ohm 660mA 2000h 105°C T/R

  • In Stock: 2000

    Immediately


  • 250
    $0.974
  • 500
    $0.933
  • 2,000
    $0.851
See More

10SVP33M

Panasonic

Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105°C T/R

  • On Order: 1500

    Ships 7/21/27


  • 1,500
    $0.3937
  • 3,000
    $0.3770
  • 6,000
    $0.3603
See More

10SVP33M

Panasonic

Cap Aluminum Polymer 33uF 10VDC 20% (5 X 5.9mm) SMD 0.07 Ohm 1100mA 2000h 105°C T/R

  • On Order: 1500

    Ships 7/21/27


  • 1,500
    $0.3937
  • 3,000
    $0.3770
  • 6,000
    $0.3603
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!