Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

6SVP820M

Panasonic

The 6SVP820M is a surface-mount, SVP series conductive polymer aluminum solid capacitor.

  • In Stock: 800

    Immediately


  • 400
    $1.13
  • 800
    $1.11
  • 1,200
    $1.10
See More

6SVP820M

Panasonic

The 6SVP820M is a surface-mount, SVP series conductive polymer aluminum solid capacitor.

  • In Stock: 800

    Immediately


  • 400
    $1.13
  • 800
    $1.11
  • 1,200
    $1.10
See More

6SVP820M

Panasonic

The 6SVP820M is a surface-mount, SVP series conductive polymer aluminum solid capacitor.

  • In Stock: 800

    Immediately


  • 400
    $1.13
  • 800
    $1.11
  • 1,200
    $1.10
See More

6SVP82M

Panasonic

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 1700mA 2000h 105°C T/R

  • In Stock: 2000

    Immediately


  • 1,000
    $0.588
  • 3,000
    $0.557
  • 5,000
    $0.555
See More

6SVP82M

Panasonic

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 1700mA 2000h 105°C T/R

  • In Stock: 2000

    Immediately


  • 1,000
    $0.588
  • 3,000
    $0.557
  • 5,000
    $0.555
See More

6SVP82M

Panasonic

Cap Aluminum Polymer 82uF 6.3VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 1700mA 2000h 105°C T/R

  • In Stock: 2000

    Immediately


  • 1,000
    $0.588
  • 3,000
    $0.557
  • 5,000
    $0.555
See More
  • 55 Weeks

  • 50
    $0.6279
  • 250
    $0.5266
  • 1,000
    $0.4873
See More
  • 55 Weeks

  • 50
    $0.6279
  • 250
    $0.5266
  • 1,000
    $0.4873
See More
  • 55 Weeks

  • 50
    $0.6279
  • 250
    $0.5266
  • 1,000
    $0.4873
See More

6SVPA220MAA

Panasonic

Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R

  • 55 Weeks

  • 1,000
    $0.5643
  • 3,000
    $0.5179
  • 5,000
    $0.5166
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!