Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

4SVPS68M

Panasonic

Cap Aluminum Polymer 68uF 4VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 5000h 105C T/R

  • 55 Weeks

  • 375
    $0.6846
  • 750
    $0.5134
  • 1,125
    $0.4792
See More

4SVPS68M

Panasonic

Cap Aluminum Polymer 68uF 4VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 5000h 105C T/R

  • 55 Weeks

  • 375
    $0.6846
  • 750
    $0.5134
  • 1,125
    $0.4792
See More

4SVPT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 4V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 55 Weeks

  • 400
    $1.25
  • 800
    $1.20
  • 1,200
    $1.15
See More

4SVPT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 4V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 55 Weeks

  • 400
    $1.25
  • 800
    $1.20
  • 1,200
    $1.15
See More

4SVPT1500M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 1500uF - 4V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm

  • 55 Weeks

  • 400
    $1.25
  • 800
    $1.20
  • 1,200
    $1.15
See More

4SVPT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 4V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 55 Weeks

  • 250
    $1.53
  • 500
    $1.15
  • 750
    $1.07
See More

4SVPT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 4V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 55 Weeks

  • 250
    $1.53
  • 500
    $1.15
  • 750
    $1.07
See More

4SVPT560M

Panasonic

Conductive Polymer Aluminum Solid Capacitors - 560uF - 4V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm

  • 55 Weeks

  • 250
    $1.53
  • 500
    $1.15
  • 750
    $1.07
See More
  • 55 Weeks

  • 50
    $0.943
  • 250
    $0.766
  • 500
    $0.764
See More
  • 55 Weeks

  • 50
    $0.943
  • 250
    $0.766
  • 500
    $0.764
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!