Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

4SVPC330M

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105C T/R

  • 55 Weeks

  • 500
    $0.646
  • 1,000
    $0.617
  • 3,000
    $0.567
See More

4SVPC560M

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R

  • 55 Weeks

  • 250
    $1.170
  • 500
    $0.877
  • 750
    $0.819
See More

4SVPC560M

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R

  • 55 Weeks

  • 250
    $1.170
  • 500
    $0.877
  • 750
    $0.819
See More

4SVPC560M

Panasonic

Cap Aluminum Polymer 560uF 4VDC 20% (8 X 6.9mm) SMD 0.022 Ohm 3220mA 2000h 105C T/R

  • 55 Weeks

  • 250
    $1.170
  • 500
    $0.877
  • 750
    $0.819
See More

4SVPC560MX

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 560uF, 9mohm, 8x12mm, T&R | Panasonic Electronic Components 4SVPC560MX

  • 55 Weeks

  • 400
    $0.931
  • 800
    $0.889
  • 1,200
    $0.851
See More

4SVPC560MX

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 560uF, 9mohm, 8x12mm, T&R | Panasonic Electronic Components 4SVPC560MX

  • 55 Weeks

  • 400
    $0.931
  • 800
    $0.889
  • 1,200
    $0.851
See More

4SVPC560MX

Panasonic

Capacitor, Aluminum Organic Polymer, 4VDC, 560uF, 9mohm, 8x12mm, T&R | Panasonic Electronic Components 4SVPC560MX

  • 55 Weeks

  • 400
    $0.931
  • 800
    $0.889
  • 1,200
    $0.851
See More
  • 55 Weeks

  • 1,000
    $0.5536
  • 3,000
    $0.5081
  • 5,000
    $0.5068
See More
  • 55 Weeks

  • 1,000
    $0.5536
  • 3,000
    $0.5081
  • 5,000
    $0.5068
See More
  • 55 Weeks

  • 1,000
    $0.5536
  • 3,000
    $0.5081
  • 5,000
    $0.5068
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!