Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products
  • 55 Weeks

  • 250
    $1.056
  • 500
    $0.792
  • 750
    $0.739
See More
  • 55 Weeks

  • 250
    $1.056
  • 500
    $0.792
  • 750
    $0.739
See More

4SEQP330M

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 810mA 1000h 125C Bulk

  • 55 Weeks

  • 200
    $0.736
  • 400
    $0.713
  • 1,000
    $0.681
See More

4SEQP330M

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 810mA 1000h 125C Bulk

  • 55 Weeks

  • 200
    $0.736
  • 400
    $0.713
  • 1,000
    $0.681
See More

4SEQP330M

Panasonic

Cap Aluminum Polymer 330uF 4VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 810mA 1000h 125C Bulk

  • 55 Weeks

  • 200
    $0.736
  • 400
    $0.713
  • 1,000
    $0.681
See More
  • 55 Weeks

  • 200
    $0.693
  • 400
    $0.671
  • 1,000
    $0.641
See More
  • 55 Weeks

  • 200
    $0.693
  • 400
    $0.671
  • 1,000
    $0.641
See More
  • 55 Weeks

  • 200
    $0.693
  • 400
    $0.671
  • 1,000
    $0.641
See More
  • 55 Weeks

  • 250
    $1.312
  • 500
    $0.984
  • 750
    $0.919
See More
  • 55 Weeks

  • 250
    $1.312
  • 500
    $0.984
  • 750
    $0.919
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!