Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
1,570 results Products

2R5SVPC180MV

Panasonic

Capacitor, Aluminum Organic Polymer, 2.5VDC, 180uF, 19mohm, 5x6mm, T&R | Panasonic Electronic Components 2R5SVPC1 ...

  • 55 Weeks

  • 375
    $0.799
  • 750
    $0.599
  • 1,125
    $0.559
See More

2R5SVPC390M

Panasonic

Cap Aluminum 390uF 2.5V 20% (6.3 X 5.9mm) Cylindrical 2410mA 2000hr 105°C T/R

  • 55 Weeks

  • 500
    $0.646
  • 1,000
    $0.617
  • 3,000
    $0.567
See More

2R5SVPC390M

Panasonic

Cap Aluminum 390uF 2.5V 20% (6.3 X 5.9mm) Cylindrical 2410mA 2000hr 105°C T/R

  • 55 Weeks

  • 500
    $0.646
  • 1,000
    $0.617
  • 3,000
    $0.567
See More

2R5SVPC390M

Panasonic

Cap Aluminum 390uF 2.5V 20% (6.3 X 5.9mm) Cylindrical 2410mA 2000hr 105°C T/R

  • 55 Weeks

  • 500
    $0.646
  • 1,000
    $0.617
  • 3,000
    $0.567
See More

2R5SVPC560M

Panasonic

Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.9mm) SMD 0.016 Ohm 3500mA 2000h 105C T/R

  • 55 Weeks

  • 1,000
    $0.4181
  • 3,000
    $0.3945
  • 5,000
    $0.3837
See More

2R5SVPC560M

Panasonic

Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.9mm) SMD 0.016 Ohm 3500mA 2000h 105C T/R

  • 55 Weeks

  • 1,000
    $0.4181
  • 3,000
    $0.3945
  • 5,000
    $0.3837
See More

2R5SVPC560M

Panasonic

Cap Aluminum Polymer 560uF 2.5VDC 20% (6.3 X 5.9mm) SMD 0.016 Ohm 3500mA 2000h 105C T/R

  • 55 Weeks

  • 1,000
    $0.4181
  • 3,000
    $0.3945
  • 5,000
    $0.3837
See More

2R5SVPC680M

Panasonic

Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 6.9mm) SMD 0.02 Ohm 3370mA 2000h 105C T/R

  • 55 Weeks

  • 250
    $1.170
  • 500
    $0.877
  • 750
    $0.819
See More

2R5SVPC680M

Panasonic

Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 6.9mm) SMD 0.02 Ohm 3370mA 2000h 105C T/R

  • 55 Weeks

  • 250
    $1.170
  • 500
    $0.877
  • 750
    $0.819
See More

2R5SVPC680M

Panasonic

Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 6.9mm) SMD 0.02 Ohm 3370mA 2000h 105C T/R

  • 55 Weeks

  • 250
    $1.170
  • 500
    $0.877
  • 750
    $0.819
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!