Aratas (formerly Omron Components) MOSFET Relays

Revolutionize your designs with Aratas G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
Show products manufactured by Aratas (formerly Omron Components)
Authorized Distributor
Main Picture
178 results Products

G3VM-21DR

Aratas (formerly Omron Components)

Relay SSR 25mA 1.48V DC-IN 3A 16V AC/DC-OUT 4-Pin DIP SMD Stick

  • In Stock: 2

    Immediately


  • 1
    $10.285
  • 5
    $9.350
  • 25
    $6.860
See More

G3VM-401EY

Aratas (formerly Omron Components)

Solid State Relay 25mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Stick

  • Discontinued & Replaced

G3VM-31BR

Aratas (formerly Omron Components)

MOS FET SSR - SPST-NO - Load 30V 5.0A - Input 10mA - 6-pin DIP - -40°C to 110°C

  • On Order: 200

    Ships 3/3/27


  • 5
    $13.15
  • 10
    $13.11
  • 25
    $13.08
See More

G3VM-202J1

Aratas (formerly Omron Components)

Solid State Relay - SPST-NO (1 Form A) x 2 - AC, DC Output - 1.15VDC Input - 200mA, 0 to 200V Load - Gull Wing - ...

  • Discontinued & Replaced

G3VM-61UV

Aratas (formerly Omron Components)

MOS FET SSR - SPST-NO - Load 60 V 400 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C

  • In Stock: 4

    Immediately


  • 1
    $20.383
  • 5
    $18.530
  • 25
    $18.490
See More

G3VM-61QVH(TR05)

Aratas (formerly Omron Components)

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.5VDC Input - 400mA, 0 to 60V Load - 1.5Ohms On-State R ...

  • In Stock: 615

    Immediately


  • 5
    $14.90
  • 25
    $13.64
  • 50
    $12.85
See More

G3VM-101AR1

Aratas (formerly Omron Components)

Solid State Relay 25mA 1.8V DC-IN 2A 80V AC/DC-OUT 4-Pin DIP Stick

  • In Stock: 215

    Immediately


  • 5
    $4.68
  • 25
    $4.26
  • 100
    $4.09
See More
  • In Stock: 109

    Immediately


  • 5
    $4.82
  • 25
    $4.61
  • 100
    $4.42
See More

G3VM-61H1

Aratas (formerly Omron Components)

Solid State Relay 25mA 1.3V DC-IN 0.4A 48V AC/DC-OUT 6-Pin SOP Stick

  • In Stock: 66

    Immediately


  • 25
    $1.42
  • 100
    $1.27
  • 300
    $1.25
See More
  • In Stock: 6

    Immediately

  • MANUFACTURER STOCK 400

    Ships 11/13/26


  • 1
    $5.313
  • 15
    $4.830
  • 75
    $4.520
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!