Aratas (formerly Omron Components) MOSFET Relays

Revolutionize your designs with Aratas G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
Show products manufactured by Aratas (formerly Omron Components)
Authorized Distributor
Main Picture
178 results Products

G3VM-41LR10(TR05)

Aratas (formerly Omron Components)

Relay SSR 30mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R

  • In Stock: 2250

    Immediately

  • MANUFACTURER STOCK 8500

    Ships 11/13/26

  • On Order: 1000

    Ships 11/30/26


  • 50
    $6.09
  • 100
    $5.99
  • 250
    $5.96
See More

G3VM-41LR5(TR05)

Aratas (formerly Omron Components)

Solid State Relay 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SSOP T/R

  • In Stock: 1000

    Immediately


  • 50
    $6.65
  • 100
    $6.59
  • 250
    $6.55
See More
  • In Stock: 400

    Immediately

  • MANUFACTURER STOCK 76000

    Ships 11/13/26


  • 5
    $10.33
  • 25
    $9.72
  • 50
    $9.11
See More
  • In Stock: 500

    Immediately

  • MANUFACTURER STOCK 2500

    Ships 11/13/26


  • 50
    $7.51
  • 100
    $7.38
  • 250
    $7.27
See More
  • In Stock: 3

    Immediately

  • On Order: 400

    Ships 3/31/27


  • 1
    $2.431
  • 10
    $2.210
  • 100
    $1.960
See More

G3VM-61DR1(TR05)

Aratas (formerly Omron Components)

Solid State Relay 25mA 1.8V DC-IN 3A 48V AC/DC-OUT 4-Pin DIP SMD T/R

  • In Stock: 514

    Immediately


  • 5
    $6.86
  • 50
    $5.67
  • 100
    $5.41
See More

G3VM-101HR2

Aratas (formerly Omron Components)

MOS FET SSR - SPST-NO - Load 100 V 3A, 3A, 6A - Input 10mA (typ) - 6-pin SOP - -40°C to 110°C

  • On Order: 596

    Ships 11/30/26


  • 5
    $11.54
  • 25
    $7.71
  • 100
    $6.88
See More

G3VM-51UV(TR05)

Aratas (formerly Omron Components)

MOS FET SSR - SPST-NO - Load 50 V 300 mA - Input 3V (max.) - 4-pin VSON - -40°C to 110°C - Tape&Reel

  • In Stock: 616

    Immediately


  • 5
    $15.27
  • 25
    $10.67
  • 50
    $9.98
See More

G3VM-353D

Aratas (formerly Omron Components)

Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP SMT Stick

  • In Stock: 428

    Immediately


  • 15
    $4.58
  • 75
    $4.18
  • 200
    $4.08
See More

G3VM-201H1

Aratas (formerly Omron Components)

Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP

  • In Stock: 20

    Immediately


  • 10
    $9.60
  • 25
    $3.60
  • 50
    $2.40
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!