Omron Electronic Components MOSFET Relays

Revolutionize your designs with Omron G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
Show products manufactured by Aratas
Authorized Distributor
Main Picture
178 results Products

G3VM-61GR2(TR05)

Aratas

Relay SSR 30mA 1.48V DC-IN 1.7A 60V AC/DC-OUT 4-Pin SOP T/R

  • In Stock: 6679

    Immediately

  • MANUFACTURER STOCK 22500

    Ships 10/12/26


  • 10
    $3.04
  • 100
    $2.31
  • 250
    $2.25
See More

G3VM101QR1(TR05)

Aratas

Solid State Relay - SPST-NO (1 Form A) - 1.21VDC Input - 650mA 0V to 100V Load - 600 mOhms - 4-SMD (0.079", 2.00m ...

  • On Order: 14688

    Ships 3/31/27


  • 5
    $11.04
  • 25
    $10.01
  • 50
    $9.56
See More

G3VM-41GR5

Aratas

Relay SSR 50mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP

  • In Stock: 1526

    Immediately

  • On Order: 1600

    Ships 10/21/26


  • 10
    $3.25
  • 100
    $2.67
  • 400
    $2.52
See More

G3VM61QR2(TR05)

Aratas

Relay Ssr 30MA 1.4V Dc-in 1A 60V Ac/dc-out 4-PIN S-vson T/r

  • In Stock: 4000

    Immediately


  • 25
    $9.81
  • 50
    $9.37
  • 100
    $9.10
See More

G3VM-61GR2

Aratas

Relay SSR 25mA 1.48V DC-IN 1.7A 60V AC-OUT 4-Pin SOP Stick

  • In Stock: 2383

    Immediately

  • MANUFACTURER STOCK 4400

    Ships 10/12/26

  • On Order: 400

    Ships 10/14/26


  • 10
    $3.00
  • 100
    $2.45
  • 400
    $2.27
See More

G3VM-61VR(TR05)

Aratas

MOS FET SSR - SPST-NO - Load 60 V 1,400 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C - Tape&Reel

  • In Stock: 2691

    Immediately


  • 10
    $2.918
  • 100
    $2.768
  • 250
    $2.720
See More

G3VM-61UR(TR05)

Aratas

Smallest VSON Package with Low Output, Low Resistance MOS FET

  • In Stock: 3399

    Immediately

  • MANUFACTURER STOCK 31500

    Ships 10/12/26


  • 5
    $9.35
  • 25
    $8.62
  • 50
    $8.45
See More

G3VM-31QR(TR05)

Aratas

Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.21VDC Input - 1.5A 0 to 30V Load - SMD (SMT) Tab Termi ...

  • In Stock: 8000

    Immediately

  • MANUFACTURER STOCK 23500

    Ships 10/12/26


  • 5
    $10.26
  • 25
    $10.04
  • 50
    $9.85
See More

G3VM61VY2TRTHA

Aratas

The G3VM-61VY2 is a general-purpose, single-pole single-throw normally open (SPST-NO) MOS FET relay in a special ...

  • MANUFACTURER STOCK 24000

    Ships 10/12/26

  • On Order: 9998

    Ships 12/30/26


  • 25
    $1.44
  • 250
    $1.26
  • 500
    $1.24
See More

G3VM-61VY3(TR05)

Aratas

MOS FET SSR - SPST-NO - Load 60 V 700 mA - Input 7.5mA (typ) - 4-pin SOP - -40°C to 110°C - 500/Reel

  • In Stock: 590

    Immediately

  • MANUFACTURER STOCK 23000

    Ships 10/12/26

  • On Order: 3000

    Ships 2/15/27


  • 25
    $1.42
  • 250
    $1.28
  • 500
    $1.10
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!