- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- SY-9W-K
Signal Relay 9VDC 1A SPDT(12.5x7.4x9.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Signal Relay 9VDC 1A SPDT(12.5x7.4x9.5)mm THT
Search Keywords: SY9WK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:SY-9W-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Operating Temperature:-30 to 90 °C
-
Termination Style:PC Pin
-
Coil Current:16.67 mA
-
Contact Form:1 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,513
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
55
$2.11
80
$2.10
120
$2.09
200
$2.08
400
$1.57
600
$1.47
800 +
$1.44
Click for Quote
Log in
to unlock special pricing