- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RY-5W-K
Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 1A DPDT(20.2x9.8x12.5)mm THT
Search Keywords: RY5WK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:RY-5W-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-30 to 90 °C
-
Dimension:20.2 x 12.5 x 9.8 mm
-
Termination Style:PC Pin
-
Coil Current:30.3 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Can Ship immediately
On Order:
1,000
can ship 9/23/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
10
$4.85
25
$3.88
50
$3.16
125
$2.74
250
$2.68
375
$2.67
500 +
$2.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT