- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RY-5WFZ-K
RY-5WFZ-K
FCL Components America, Inc. (FCAI)
Signal Relay 5VDC 2A DPDT(20.2x9.8x12.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT(20.2x9.8x12.5)mm THT
Search Keywords: RY5WFZK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:RY-5WFZ-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-30 to 60 °C
-
Termination Style:PC Pin
-
Coil Current:111.11 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
665
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$2.15
300
$2.07
500
$2.05
1,000
$2.01
2,500
$1.99
5,000
$1.96
7,500
$1.95
10,000 +
$1.94
Click for Quote
Log in
to unlock special pricing