help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 1A DPDT(20.2x9.8x12.5)mm THT
Search Keywords: RY24WZK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    FCL Components America, Inc. (FCAI)
  • Part No:
    RY-24WZ-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 60 °C
  • Termination Style:
    PC Pin
  • Coil Current:
    22.43 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
17 Weeks can ship 3/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.57
300
$1.52
500
$1.49
1,000
$1.46
2,500
$1.42
5,000 +
$1.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5