- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RY-12W-K-UL
RY-12W-K-UL
FCL Components America, Inc. (FCAI)
Electromechanical Relay DPDT 1A 12VDC 960Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Electromechanical Relay DPDT 1A 12VDC 960Ohm Through Hole
Search Keywords: RY12WKUL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:RY-12W-K-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,490
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
65
$2.57
125
$2.56
250
$1.93
375
$1.81
500 +
$1.76
Click for Quote
Log in
to unlock special pricing