- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- FTR-F1CA024V
FTR-F1CA024V
FCL Components America, Inc. (FCAI)
Power Relay 24VDC 7A DPDT(29x12.8x16.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 7A DPDT(29x12.8x16.5)mm THT
Search Keywords: FTRF1CA024V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-F1CA024V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 75 °C
-
Coil Resistance:1.1 KOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
20
$3.54
60
$3.51
260
$3.39
500
$3.33
1,000
$3.29
2,500
$3.28
5,000
$3.27
7,500 +
$3.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT