- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- FTR-C1GA012G-B05
FCL Components America, Inc. (FCAI)
FTR-C1GA012G-B05
Power Relay 12VDC 2A DPDT(14.9x9.4x9.4)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power Relay 12VDC 2A DPDT(14.9x9.4x9.4)mm SMD
Search Keywords: FTRC1GA012GB05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FTR-C1GA012G-B05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Coil Current:23.34 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is FTR-C1GA012G-B05 RoHS compliant?
Yes, FTR-C1GA012G-B05 is RoHS compliant.
What is the lead time for FTR-C1GA012G-B05?
The standard lead time for FTR-C1GA012G-B05 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Ships today, if you order in
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
125
$4.28
250
$4.15
375
$3.98
500 +
$3.94
Click for Quote
Log in
to unlock special pricing