- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- FBR611D012-K
FBR611D012-K
FCL Components America, Inc. (FCAI)
Power Relay 12VDC 16A SPST(28.7x12.6x24.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 16A SPST(28.7x12.6x24.7)mm THT
Search Keywords: FBR611D012K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FBR611D012-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:JP
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:285 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$8.55
10
$8.38
25
$8.22
50
$8.05
100
$7.89
250 +
$7.73
Click for Quote
Log in
to unlock special pricing