- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- FBR582ND24-W1
FBR582ND24-W1
FCL Components America, Inc. (FCAI)
Power Relay 24VDC 14A SPDT(26x20x17)mm THT Automotive
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 14A SPDT(26x20x17)mm THT Automotive
Search Keywords: FBR582ND24W1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:FCL Components America, Inc. (FCAI)
-
Part No:FBR582ND24-W1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$6.33
40
$6.31
60
$6.18
100
$6.09
260
$5.93
500
$5.85
1,000 +
$5.82
Click for Quote
Log in
to unlock special pricing