- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- VHBCC-680J-02
Description
+
Leaded Inductor - Fixed Choke Coil - 68μH ±5% - Q: 20 - DCR: 0.25 - Isat: 1790mA - Ammobox
Search Keywords: VHBCC680J02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:VHBCC-680J-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
500
$0.4220
1,000
$0.4031
2,500
$0.3859
5,000
$0.3700
7,500
$0.3644
10,000
$0.3590
15,000
$0.3536
25,000 +
$0.3483
Click for Quote
Log in
to unlock special pricing