- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- VHBCC-150J-02
Description
+
Leaded Inductor - Fixed Choke Coil - 15μH ±5% - Q: 55 - DCR: 0.13 - Isat: 3800mA - Ammobox
Search Keywords: VHBCC150J02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:VHBCC-150J-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.4642
1,000
$0.4434
2,500
$0.4244
5,000
$0.4070
7,500
$0.4009
10,000
$0.3949
15,000
$0.3889
25,000 +
$0.3831
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments