- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/5A-471M-00
Description
+
Toroid Line Choke - 399μH ±20% - 5.0A - DCR: 110mΩ - Through Hole
Search Keywords: TLC5A471M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/5A-471M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$18.40
20
$17.55
40
$17.03
60
$16.53
100
$15.63
260
$15.21
500 +
$15.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments