- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/5A-470M-00
Description
+
Toroid Line Choke - 36.6μH ±20% - 5.0A - DCR: 21mΩ - Through Hole
Search Keywords: TLC5A470M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/5A-470M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.83
100
$2.30
280
$2.20
560
$2.10
1,120
$2.02
2,520
$1.96
5,040
$1.91
7,560 +
$1.89
Click for Quote
Log in
to unlock special pricing