- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/5A-101M-00
Description
+
Toroid Line Choke - 83μH ±20% - 5.0A - DCR: 37mΩ - Through Hole
Search Keywords: TLC5A101M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/5A-101M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$4.59
50
$3.73
120
$3.56
360
$3.41
600
$3.27
1,080
$3.18
2,520
$3.10
5,040 +
$3.06
Click for Quote
Log in
to unlock special pricing