- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/2.5A-102M-00
Description
+
Toroid Line Choke - 786μH ±20% - 2.5A - DCR: 230mΩ - Through Hole
Search Keywords: TLC25A102M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/2.5A-102M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.29
25
$6.12
75
$5.66
150
$5.50
300
$5.20
525
$5.18
1,050
$5.06
2,550 +
$4.93
Click for Quote
Log in
to unlock special pricing