- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/2.5A-101M-00
Description
+
Toroid Line Choke - 86μH ±20% - 2.5A - DCR: 60mΩ - Through Hole
Search Keywords: TLC25A101M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/2.5A-101M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.44
100
$1.98
280
$1.89
560
$1.84
1,120
$1.74
2,520
$1.69
5,040
$1.65
7,560 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments