- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/1A-221M-00
Description
+
Toroid Line Choke - 187.4μH ±20% - 1.0A - DCR: 192mΩ - Through Hole
Search Keywords: TLC1A221M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/1A-221M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
188
$2.02
375
$1.53
563
$1.43
750 +
$1.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments