- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/10A-681M-00
Description
+
Toroid Line Choke - 476μH ±20% - 10.0A - DCR: 79mΩ - Through Hole
Search Keywords: TLC10A681M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/10A-681M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$39.87
5
$35.58
10
$35.49
30
$33.51
50
$31.68
100
$31.60
250 +
$30.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments