- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/10A-680M-00
Description
+
Toroid Line Choke - 52.6μH ±20% - 10.0A - DCR: 15.5mΩ - Through Hole
Search Keywords: TLC10A680M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/10A-680M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$7.66
25
$6.43
75
$5.95
150
$5.77
300
$5.46
525
$5.44
1,050
$5.31
2,550 +
$5.11
Click for Quote
Log in
to unlock special pricing