- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/10A-151M-00
Description
+
Toroid Line Choke - 122.5μH ±20% - 10.0A - DCR: 32mΩ - Through Hole
Search Keywords: TLC10A151M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/10A-151M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$22.23
5
$20.79
20
$19.24
40
$18.68
60
$18.42
100
$17.66
260 +
$17.19
Click for Quote
Log in
to unlock special pricing