- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/10A-150M-00
Description
+
Toroid Line Choke - 11.9μH ±20% - 10.0A - DCR: 6.7mΩ - Through Hole
Search Keywords: TLC10A150M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/10A-150M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.77
150
$2.57
300
$2.49
600
$2.35
1,050
$2.34
2,550
$2.29
5,100 +
$2.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments