- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/10A-102M-00
Description
+
Toroid Line Choke - 781μH ±20% - 10.0A - DCR: 94mΩ - Through Hole
Search Keywords: TLC10A102M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/10A-102M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$82.86
5
$73.94
10
$71.73
25
$65.84
50
$65.67
100
$64.08
250 +
$61.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments