- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/10A-100M-00
Description
+
Toroid Line Choke - 8.6μH ±20% - 10.0A - DCR: 5.5mΩ - Through Hole
Search Keywords: TLC10A100M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/10A-100M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$3.10
150
$2.52
300
$2.41
600
$2.30
1,050
$2.21
2,550
$2.15
5,100
$2.09
7,500 +
$2.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments