- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/0.5A-471M-00
Description
+
Toroid Line Choke - 426.3μH ±20% - 0.5A - DCR: 510mΩ - Through Hole
Search Keywords: TLC05A471M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/0.5A-471M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
188
$2.36
375
$1.78
563
$1.66
750 +
$1.63
Click for Quote
Log in
to unlock special pricing