- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/0.25A-101M-00
Description
+
Toroid Line Choke - 97μH ±20% - 0.25A - DCR: 360mΩ - Through Hole
Search Keywords: TLC025A101M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/0.25A-101M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$2.42
1,000
$1.50
1,500
$1.18
2,000 +
$1.16
Click for Quote
Log in
to unlock special pricing