- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/0.25A-100M-00
Fastron
TLC/0.25A-100M-00
Toroid Line Choke, Ind 10uH, Tol 20%
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Toroid Line Choke, Ind 10uH, Tol 20%
Search Keywords: TLC025A100M00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | TLC/0.25A-100M-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
Product Guides
+
Frequently Asked Questions
Is TLC/0.25A-100M-00 RoHS compliant?
Yes, TLC/0.25A-100M-00 is RoHS compliant.
What is the lead time for TLC/0.25A-100M-00?
The standard lead time for TLC/0.25A-100M-00 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
500
$2.40
1,000
$1.48
1,500
$1.18
2,000 +
$1.15
Click for Quote
Log in
to unlock special pricing