- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- TLC/0.1A-470M-00
Description
+
Toroid Line Choke - 46.8μH ±20% - 0.1A - DCR: 640mΩ - Through Hole
Search Keywords: TLC01A470M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:TLC/0.1A-470M-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
500
$2.18
1,000
$1.35
1,500
$1.07
2,000 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments