- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SMSC-3R0M-01
Description
+
Leaded Suppression Coil - 3μH ±20% - DCR: 46m - 3A - Tape&Reel
Search Keywords: SMSC3R0M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:SMSC-3R0M-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:HU
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$0.901
500
$0.880
1,500
$0.844
3,000
$0.842
6,000
$0.834
7,500
$0.828
10,500
$0.826
15,000 +
$0.818
Click for Quote
Log in
to unlock special pricing