- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SMCC-R18M-31
Fastron
SMCC-R18M-31
Leaded Inductor - Fixed Choke Coil, Ind 0.18uH, Tol 20%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Leaded Inductor - Fixed Choke Coil, Ind 0.18uH, Tol 20%
Search Keywords: SMCCR18M31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:SMCC-R18M-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Frequently Asked Questions
Is SMCC-R18M-31 RoHS compliant?
Yes, SMCC-R18M-31 is RoHS compliant.
What is the lead time for SMCC-R18M-31?
The standard lead time for SMCC-R18M-31 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.3779
500
$0.3169
2,500
$0.2848
5,000
$0.2768
7,500
$0.2692
25,000
$0.2586
50,000 +
$0.2579
Click for Quote
Log in
to unlock special pricing