- 홈 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- SMCC-100J-31
설명
+
Ferrite Core Leaded Inductor - Fixed Choke Coil - 10μH ±5% - Q: 65 - DCR: 0.49 - 680mA - Tape&Reel Radial
Search Keywords: SMCC100J31
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Fastron
-
부품 번호:SMCC-100J-31
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
250
8 Weeks
배송 가능
7. 29. 26
PRICE (USD)
수량
Unit Price
250
$0.2363
1,000
$0.1862
2,500
$0.1781
5,000
$0.1756
7,500
$0.1731
25,000
$0.1617
50,000
$0.1613
100,000 +
$0.1596
Click for Quote
Log in
특별 가격 잠금 해제