- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SMB/002-999X-01
Description
+
Surface Mount Ferrite Bead - Z: 100Ω @ 100MHz - 5A
Search Keywords: SMB002999X01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fastron
-
Part No:SMB/002-999X-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
500
$0.1352
2,500
$0.1065
5,000
$0.1019
7,500
$0.1004
25,000
$0.0963
50,000
$0.0925
100,000
$0.0923
150,000 +
$0.0913
Click for Quote
Log in
to unlock special pricing