- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISR-3R3M-04
描述
+
Surface Mount Power Inductor - 3.3μH ±20% - DCR: 0.017 - Isat: 15A - Tape&Reel - AEC-Q200
Search Keywords: PISR3R3M04
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Fastron
-
部件编号:PISR-3R3M-04
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
250
多个:
250
7 Weeks
可以发货
6/23/26
PRICE (USD)
数量
Unit Price
250
$0.957
500
$0.914
1,000
$0.875
2,500
$0.839
5,000
$0.817
7,500
$0.815
10,000
$0.806
15,000 +
$0.804
Click for Quote
Log in
解锁特价
Tariffs may apply for U.S. shipments