- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PISM-150M-04
Fastron
PISM-150M-04
Ferrite Core Surface Mount Power Inductor, Ind 15uH, Tol 20%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Core Surface Mount Power Inductor, Ind 15uH, Tol 20%
Search Keywords: PISM150M04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fastron |
| Part No: | PISM-150M-04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
750 |
Product Guides
+
Frequently Asked Questions
Is PISM-150M-04 RoHS compliant?
Yes, PISM-150M-04 is RoHS compliant.
What is the lead time for PISM-150M-04?
The standard lead time for PISM-150M-04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
750
$0.841
1,500
$0.805
3,000
$0.772
5,250
$0.751
7,500
$0.749
10,500
$0.741
15,000 +
$0.739
Click for Quote
Log in
to unlock special pricing